
DMS-PS1-CM-C | |
|---|---|
DigiKey Part Number | 811-1120-ND |
Manufacturer | |
Manufacturer Product Number | DMS-PS1-CM-C |
Description | OPTION CARD POWER SUPPLY 1A5VDC |
Customer Reference | |
Detailed Description | Option Card, Power Supply 1A @ 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | - | |
Specifications | 1A @ 5VDC | |
Includes | - | |
Base Product Number |

