Similar

DMS-40PC-1-RS-BCD-C | |
|---|---|
DigiKey Part Number | DMS-40PC-1-RS-BCD-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-40PC-1-RS-BCD-C |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.520" (13.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 0.046 lb (20.87 g) |
Number of Characters Per Row 4.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS-40PC-1-RL-C | Murata Power Solutions Inc. | 234 | 811-1048-ND | 83,81000 € | Similar |




