Similar

DMS-30PC-0-BS-C | |
|---|---|
DigiKey Part Number | 811-1030-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-0-BS-C |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |


