
DMS-30LCDA-4/20P-C | |
|---|---|
DigiKey Part Number | DMS-30LCDA-4/20P-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30LCDA-4/20P-C |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.401" (10.20mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply Loop Power |
Series | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Features Bezel Sold Separately |
Measuring Type Process | Operating Temperature 0°C ~ 60°C |
Measuring Range 4 ~ 20mA | Weight 0.046 lb (20.87 g) |
Display Type LCD - Black Characters | Base Product Number |
Number of Characters Per Row 3.5 |



