
DMS-30LCD-0-9-C | |
|---|---|
DigiKey Part Number | 811-1040-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30LCD-0-9-C |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30LCD-0-9-C Models |
Category | Display Characters - Height 0.401" (10.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 9VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±200mVDC | Weight 0.046 lb (20.87 g) |
Display Type LCD - Black Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,75000 € | 49,75 € |
| Unit Price without VAT: | 49,75000 € |
|---|---|
| Unit Price with VAT: | 59,20250 € |

