
DMS-30DR-0-R-C | |
|---|---|
DigiKey Part Number | 811-1033-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30DR-0-R-C |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±200mVDC | Weight 0.046 lb (20.87 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |

