
DMS-20PC-9-DCM-C | |
|---|---|
DigiKey Part Number | DMS-20PC-9-DCM-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-9-DCM-C |
Description | VOLTMETER 160-430VDC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply Loop Power |
Series | Panel Cutout Dimensions Rectangular - 35.10mm x 22.40mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Voltmeter | Features Bezel Sold Separately |
Measuring Type Voltage | Operating Temperature -25°C ~ 60°C |
Measuring Range 160 ~ 430VDC | Weight 0.062 lb (28.12 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3 |

