Similar

DMS-20PC-2-YS-C | |
|---|---|
DigiKey Part Number | DMS-20PC-2-YS-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-2-YS-C |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Yellow Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-2-YS-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±20VDC | Weight 0.024 lb (10.89 g) |
Display Type LED - Yellow Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS-20PC-2-GS-C | Murata Power Solutions Inc. | 143 | 811-1010-ND | 46,40000 € | Similar |


