
DMS-20PC-2-LM-C | |
|---|---|
DigiKey Part Number | 811-1071-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-2-LM-C |
Description | VOLTMETER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-2-LM-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 85 ~ 140VAC, 240 ~ 310VAC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,76000 € | 59,76 € |
| 12 | 49,49000 € | 593,88 € |
| 36 | 46,56944 € | 1.676,50 € |
| 60 | 45,45417 € | 2.727,25 € |
| 108 | 44,33130 € | 4.787,78 € |
| Unit Price without VAT: | 59,76000 € |
|---|---|
| Unit Price with VAT: | 71,11440 € |



