Similar

DMS-20PC-0-DCM-G-C | |
|---|---|
DigiKey Part Number | DMS-20PC-0-DCM-G-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-0-DCM-G-C |
Description | VOLTMETER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply Loop Power |
Series | Panel Cutout Dimensions Rectangular - 35.10mm x 22.40mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Voltmeter | Features Bezel Sold Separately |
Measuring Type Voltage | Operating Temperature -25°C ~ 60°C |
Measuring Range 4.5 ~ 19.99VDC | Weight 0.062 lb (28.12 g) |
Display Type LED - Green Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS-20PC-0-DCM-C | Murata Power Solutions Inc. | 34 | 811-1060-ND | 54,08000 € | Similar |


