Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR20-4/20B-R-C

DigiKey Part Number
811-3424-ND
Manufacturer
Manufacturer Product Number
DMR20-4/20B-R-C
Description
PROCESS METER 4-20MA LED PNL MNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMR20-4/20B-R-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Process Meter
Measuring Type
Process
Measuring Range
4 ~ 20mA
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.299" (7.60mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Circular - 30.73mm Dia
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
0°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,09000 €68,09 €
Unit Price without VAT:68,09000 €
Unit Price with VAT:81,02710 €