Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR20-0/5-R-C

DigiKey Part Number
811-3425-ND
Manufacturer
Manufacturer Product Number
DMR20-0/5-R-C
Description
PROCESS METER 0-5VDC LED PNL MNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMR20-0/5-R-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
Murata Power Solutions Inc.
Display Characters - Height
0.299" (7.60mm)
Series
Voltage - Supply
5 ~ 40VDC
Packaging
Box
Panel Cutout Dimensions
Circular - 30.73mm Dia
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Process Meter
Termination Style
Screw Terminal
Measuring Type
Process
Ingress Protection
IP67 - Dust Tight, Waterproof
Measuring Range
0 ~ 5VDC
Operating Temperature
0°C ~ 60°C
Display Type
LED - Red Characters
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable