
DM-3100N-1 | |
|---|---|
DigiKey Part Number | 811-1042-ND |
Manufacturer | |
Manufacturer Product Number | DM-3100N-1 |
Description | VOLTMETER 1.999VDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±1.999VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 65.10mm x 24.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Card Edge | |
Ingress Protection | - | |
Features | Connector Supplied | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.313 lb (141.97 g) | |
Base Product Number |

