
DCA5-20PC-6-DC4-RL-C | |
---|---|
DigiKey Part Number | 811-1091-ND |
Manufacturer | |
Manufacturer Product Number | DCA5-20PC-6-DC4-RL-C |
Description | AMMETER 0-2000A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | DCA5-20PC-6-DC4-RL-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 2000A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 8 ~ 36VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.037 lb (16.78 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,46000 € | 58,46 € |
5 | 53,00600 € | 265,03 € |
10 | 48,54700 € | 485,47 € |
25 | 45,07960 € | 1.126,99 € |
50 | 43,17960 € | 2.158,98 € |
Unit Price without VAT: | 58,46000 € |
---|---|
Unit Price with VAT: | 69,56740 € |