
DBQ0135V2N2BSC | |
|---|---|
DigiKey Part Number | DBQ0135V2N2BSC-ND |
Manufacturer | |
Manufacturer Product Number | DBQ0135V2N2BSC |
Description | DC DC CONVERTER 12V 420W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 35A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DBQ0135V2N2BSC Models |
Category | Power (Watts) 420 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter | Efficiency 95.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module (15 Leads), 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 35A | Base Product Number |

