Isolated Module, Digital DC DC Converter 1 Output 5V 40A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBE0240V2NBC

DigiKey Part Number
811-3171-ND
Manufacturer
Manufacturer Product Number
DBE0240V2NBC
Description
DC DC CONVERTER 5V 200W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 5V 40A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DBE0240V2NBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
94%
Type
Isolated Module, Digital
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
36V
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.1mm)
Voltage - Input (Max)
75V
Supplier Device Package
Module
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
40A
Base Product Number
Power (Watts)
200 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
170,59000 €70,59 €
567,96200 €339,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,59000 €
Unit Price with VAT:84,00210 €