
D1U74T-W-3200-12-HB4C | |
|---|---|
DigiKey Part Number | 811-D1U74T-W-3200-12-HB4C-ND |
Manufacturer | |
Manufacturer Product Number | D1U74T-W-3200-12-HB4C |
Description | AC/DC CONVERTER 12.2V 3.2KW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12.2V 90 ~ 264 VAC, 192 ~ 310 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 192 ~ 310 VDC | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 263 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 94% | |
Operating Temperature | -5°C ~ 55°C | |
Features | DC Input Capable, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | |
Approval Agency | CE, CQC, cURus, KC, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,43000 € | 630,43 € |
| 3 | 593,11000 € | 1.779,33 € |
| 5 | 576,52000 € | 2.882,60 € |
| 10 | 566,80300 € | 5.668,03 € |
| Unit Price without VAT: | 630,43000 € |
|---|---|
| Unit Price with VAT: | 750,21170 € |


