Similar

CPCI200D-2C | |
|---|---|
DigiKey Part Number | CPCI200D-2C-ND |
Manufacturer | |
Manufacturer Product Number | CPCI200D-2C |
Description | DC/DC CNVRTR 5V 3.3V +/-12V 225W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 4 Output 5V 3.3V 12V -12V 27A, 27A, 4A, 4A 72V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 12V |
Manufacturer Murata Power Solutions Inc. | Voltage - Output 4 -12V |
Series | Current - Output (Max) 27A, 27A, 4A, 4A |
Packaging Box | Power (Watts) 225W |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 36V | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input (Max) 72V | Mounting Type Compact PCI® |
Number of Outputs 4 | Size / Dimension 6.78" L x 1.59" W x 5.06" H (172.1mm x 40.3mm x 128.6mm) |
Voltage - Output 1 5V | Approval Agency CE, UL |
Voltage - Output 2 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPD250-4530G | Bel Power Solutions | 0 | 179-2281-ND | 493,41000 € | Similar |


