Similar

CPCI200A-1C | |
|---|---|
DigiKey Part Number | 811-1739-ND |
Manufacturer | |
Manufacturer Product Number | CPCI200A-1C |
Description | AC/DC CNVT 5V 3.3V 12V -12V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 5 A |
Mfr | Current - Output 4 1 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Voltage - Isolation 3 kV |
Number of Outputs 4 | Efficiency 80% |
Voltage - Input 90 ~ 264 VAC | Operating Temperature 0°C ~ 50°C |
Voltage - Output 1 5V | Features Hot Swappable, PFC, Universal Input |
Voltage - Output 2 3.3V | Mounting Type Compact PCI® |
Voltage - Output 3 12V | Size / Dimension 6.68" L x 3.94" W x 0.80" H (169.6mm x 100.0mm x 20.3mm) |
Voltage - Output 4 -12V | Approval Agency CE, cURus, VDE |
Current - Output 1 25 A | Minimum Load Required Yes |
Current - Output 2 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPA250-4530G | Bel Power Solutions | 0 | 179-2280-ND | 487,69000 € | Similar |


