
CME0505S3C | |
|---|---|
DigiKey Part Number | 811-2891-5-ND |
Manufacturer | |
Manufacturer Product Number | CME0505S3C |
Description | DC DC CONVERTER 5V 750MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CME0505S3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 150mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 2,16800 € | 10,84 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 2,12480 € | 53,12 € |
| 50 | 2,07280 € | 103,64 € |
| 100 | 1,96920 € | 196,92 € |
| 250 | 1,83968 € | 459,92 € |
| 500 | 1,71878 € | 859,39 € |
| 1.000 | 1,60864 € | 1.608,64 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |












