Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC3S05DC

DigiKey Part Number
811-BAC3S05DC-ND
Manufacturer
Manufacturer Product Number
BAC3S05DC
Description
AC/DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,03000 €10,03 €
59,55400 €47,77 €
209,16150 €183,23 €
408,97125 €358,85 €
608,86167 €531,70 €
1008,72570 €872,57 €
2608,47677 €2.203,96 €
5008,31052 €4.155,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,03000 €
Unit Price with VAT:11,93570 €