
BAC10S05DC | |
|---|---|
DigiKey Part Number | 811-BAC10S05DC-ND |
Manufacturer | |
Manufacturer Product Number | BAC10S05DC |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer Murata Power Solutions Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 79% |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.52" L x 1.08" W x 0.65" H (38.6mm x 27.4mm x 16.6mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2A | Line Regulation ±0.5% |
Power (Watts) 10 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 18,29800 € | 91,49 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |

