
ACM3P-4-AC1-R-28-C | |
|---|---|
DigiKey Part Number | 811-ACM3P-4-AC1-R-28-C-ND |
Manufacturer | |
Manufacturer Product Number | ACM3P-4-AC1-R-28-C |
Description | AMMETER 0-100A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current (3-Phase) | |
Measuring Range | 0 ~ 100A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.360" (9.14mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 36.22mm x 22.10mm | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Current Transformer (Primary) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.097 lb (44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 80,15417 € | 961,85 € |
| Unit Price without VAT: | 80,15417 € |
|---|---|
| Unit Price with VAT: | 95,38346 € |

