
84334C | |
|---|---|
DigiKey Part Number | 811-84334CTR-ND - Tape & Reel (TR) 811-84334CCT-ND - Cut Tape (CT) 811-84334CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84334C |
Description | FIXED IND 330UH 170MA 6.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 170 mA 6.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.130" W (4.50mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 $ | 0,51 $ |
| 10 | 0,41900 $ | 4,19 $ |
| 100 | 0,34490 $ | 34,49 $ |
| 1.000 | 0,28367 $ | 283,67 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26748 $ | 534,96 $ |
| 4.000 | 0,25223 $ | 1.008,92 $ |
| 6.000 | 0,24373 $ | 1.462,38 $ |
| 10.000 | 0,23343 $ | 2.334,30 $ |
| 14.000 | 0,22690 $ | 3.176,60 $ |
| 20.000 | 0,22017 $ | 4.403,40 $ |
| Unit Price without VAT: | 0,51000 $ |
|---|---|
| Unit Price with VAT: | 0,60690 $ |

