
84223C | |
|---|---|
DigiKey Part Number | 811-3118-2-ND - Tape & Reel (TR) 811-3118-1-ND - Cut Tape (CT) 811-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84223C |
Description | FIXED IND 22UH 600MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 600 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 84223C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.177" L x 0.130" W (4.50mm x 3.30mm) |
Inductance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-220ML | Bourns Inc. | 3.889 | SDR0403-220MLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,29310 € | 29,31 € |
| 1.000 | 0,24109 € | 241,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22733 € | 454,66 € |
| 4.000 | 0,21437 € | 857,48 € |
| 6.000 | 0,20715 € | 1.242,90 € |
| 10.000 | 0,19840 € | 1.984,00 € |
| 14.000 | 0,19284 € | 2.699,76 € |
| 20.000 | 0,18713 € | 3.742,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

