100 µH Unshielded Wirewound Inductor 300 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84104C

DigiKey Part Number
811-3632-2-ND - Tape & Reel (TR)
811-3632-1-ND - Cut Tape (CT)
811-3632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84104C
Description
FIXED IND 100UH 300MA 2 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 300 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2Ohm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.177" L x 0.130" W (4.50mm x 3.30mm)
Inductance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35600 €3,56 €
1000,29310 €29,31 €
1.0000,24109 €241,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22733 €454,66 €
4.0000,21437 €857,48 €
6.0000,20715 €1.242,90 €
10.0000,19840 €1.984,00 €
14.0000,19284 €2.699,76 €
20.0000,18713 €3.742,60 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €