
83682C | |
|---|---|
DigiKey Part Number | 811-2605-2-ND - Tape & Reel (TR) 811-2605-1-ND - Cut Tape (CT) 811-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 83682C |
Description | FIXED IND 6.8UH 950MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Toroidal Inductor 950 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83682C Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.205" W (7.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27400 € | 12,74 € |
| 100 | 1,04780 € | 104,78 € |
| 1.000 | 0,91024 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,77543 € | 1.705,95 € |
| 4.400 | 0,74366 € | 3.272,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

