
83682C | |
|---|---|
DigiKey Part Number | 811-2605-2-ND - Tape & Reel (TR) 811-2605-1-ND - Cut Tape (CT) 811-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 83682C |
Description | FIXED IND 6.8UH 950MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Toroidal Inductor 950 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83682C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.205" W (7.80mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27400 € | 12,74 € |
| 100 | 1,04780 € | 104,78 € |
| 1.000 | 0,91024 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,77543 € | 1.705,95 € |
| 4.400 | 0,74366 € | 3.272,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

