
83473C | |
|---|---|
DigiKey Part Number | 811-2611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83473C |
Description | FIXED IND 47UH 350MA 710 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 350 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83473C Models |
Category | Current - Saturation (Isat) 480mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 710mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.205" W (7.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,78164 € | 1.719,61 € |
| Unit Price without VAT: | 0,78164 € |
|---|---|
| Unit Price with VAT: | 0,93015 € |

