
83333C | |
|---|---|
DigiKey Part Number | 811-2610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83333C |
Description | FIXED IND 33UH 420MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Toroidal Inductor 420 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83333C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.205" W (7.80mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,77543 € | 1.705,95 € |
| Unit Price without VAT: | 0,77543 € |
|---|---|
| Unit Price with VAT: | 0,92276 € |

