22 µH Unshielded Toroidal Inductor 500 mA 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83223C

DigiKey Part Number
811-2609-2-ND - Tape & Reel (TR)
811-2609-1-ND - Cut Tape (CT)
811-2609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
83223C
Description
FIXED IND 22UH 500MA 350 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Toroidal Inductor 500 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
83223C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
740mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
350mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.205" W (7.80mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,27400 €12,74 €
1001,04780 €104,78 €
1.0000,91024 €910,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,80645 €1.774,19 €
4.4000,76067 €3.346,95 €
6.6000,74366 €4.908,16 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €