
83122C | |
|---|---|
DigiKey Part Number | 811-2600-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83122C |
Description | FIXED IND 1.2UH 1.7A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Toroidal Inductor 1.7 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 83122C Models |
Category | Current - Saturation (Isat) 3.36A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 65mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.205" W (7.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,77543 € | 1.705,95 € |
| Unit Price without VAT: | 0,77543 € |
|---|---|
| Unit Price with VAT: | 0,92276 € |

