
82683C | |
|---|---|
DigiKey Part Number | 811-2478-2-ND - Tape & Reel (TR) 811-2478-1-ND - Cut Tape (CT) 811-2478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82683C |
Description | FIXED IND 68UH 200MA 2.55 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 200 mA 2.55Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82683C Models |
Category | Q @ Freq 40 @ 1MHz |
Mfr | Frequency - Self Resonant 15MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 2.55Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,32400 € | 32,40 € |
| 1.000 | 0,26648 € | 266,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24657 € | 616,43 € |
| 5.000 | 0,23252 € | 1.162,60 € |
| 7.500 | 0,22469 € | 1.685,17 € |
| 12.500 | 0,21521 € | 2.690,12 € |
| 17.500 | 0,20919 € | 3.660,82 € |
| 25.000 | 0,20299 € | 5.074,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

