
82682C | |
|---|---|
DigiKey Part Number | 811-2472-2-ND - Tape & Reel (TR) 811-2472-1-ND - Cut Tape (CT) 811-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82682C |
Description | FIXED IND 6.8UH 640MA 270 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 640 mA 270mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82682C Models |
Category | Q @ Freq 20 @ 1MHz |
Mfr | Frequency - Self Resonant 46MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 270mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0302-6R8ML | Bourns Inc. | 3.121 | 118-SDR0302-6R8MLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,32400 € | 32,40 € |
| 1.000 | 0,26648 € | 266,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24657 € | 616,43 € |
| 5.000 | 0,23252 € | 1.162,60 € |
| 7.500 | 0,22469 € | 1.685,17 € |
| 12.500 | 0,21521 € | 2.690,12 € |
| 17.500 | 0,20919 € | 3.660,82 € |
| 25.000 | 0,20299 € | 5.074,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

