220 µH Unshielded Wirewound Inductor 100 mA 8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82224C

DigiKey Part Number
811-2481-2-ND - Tape & Reel (TR)
811-2481-1-ND - Cut Tape (CT)
811-2481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82224C
Description
FIXED IND 220UH 100MA 8 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 100 mA 8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82224C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
40 @ 800kHz
Mfr
Frequency - Self Resonant
10MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.091" (2.30mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
8Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39400 €3,94 €
1000,32400 €32,40 €
1.0000,26648 €266,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24657 €616,43 €
5.0000,23252 €1.162,60 €
7.5000,22469 €1.685,17 €
12.5000,21521 €2.690,12 €
17.5000,20919 €3.660,82 €
25.0000,20299 €5.074,75 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €