Direct

82102C | |
|---|---|
DigiKey Part Number | 811-2467-2-ND - Tape & Reel (TR) 811-2467-1-ND - Cut Tape (CT) 811-2467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82102C |
Description | FIXED IND 1UH 2A 58 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 2 A 58mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82102C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | 18 @ 1MHz | |
Frequency - Self Resonant | 133MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,32810 € | 32,81 € |
| 1.000 | 0,26983 € | 269,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24967 € | 624,17 € |
| 5.000 | 0,23545 € | 1.177,25 € |
| 7.500 | 0,22752 € | 1.706,40 € |
| 12.500 | 0,21792 € | 2.724,00 € |
| 17.500 | 0,21182 € | 3.706,85 € |
| 25.000 | 0,20555 € | 5.138,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


