Similar

78615/3MC-R | |
|---|---|
DigiKey Part Number | 78615/3MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78615/3MC-R |
Description | PULSE XFMR 1CT:1CT 200UH |
Customer Reference | |
Detailed Description | 200µH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | General Purpose | |
Inductance | 200µH | |
ET (Volt-Time) | 6VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43434 € | 717,17 € |
| Unit Price without VAT: | 1,43434 € |
|---|---|
| Unit Price with VAT: | 1,70686 € |


