78615/2JC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 1,29560 €
Datasheet
78601/16JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78615/2JC

DigiKey Part Number
811-3735-ND
Manufacturer
Manufacturer Product Number
78615/2JC
Description
PULSE XFMR 1CT:1CT 500UH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500µH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
500µH
ET (Volt-Time)
10VµS
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,33900 €13,39 €
251,32160 €33,04 €
501,29560 €64,78 €
1001,22650 €122,65 €
2501,14008 €285,02 €
5001,07098 €535,49 €
1.0001,00189 €1.001,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €