10mH General Purpose Pulse Transformer 1CT:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78613/9JC-R

DigiKey Part Number
811-3833-2-ND - Tape & Reel (TR)
811-3833-1-ND - Cut Tape (CT)
811-3833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78613/9JC-R
Description
PULSE XFMR 1CT:1 10MH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 1CT:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
10mH
ET (Volt-Time)
56VµS
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,81100 €18,11 €
251,73880 €43,47 €
501,68620 €84,31 €
1001,63490 €163,49 €
2501,56884 €392,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,52040 €760,20 €
1.0001,47320 €1.473,20 €
1.5001,44617 €2.169,26 €
2.5001,41270 €3.531,75 €
3.5001,39104 €4.868,64 €
5.0001,36838 €6.841,90 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €