
78613/9JC-R | |
|---|---|
DigiKey Part Number | 811-3833-2-ND - Tape & Reel (TR) 811-3833-1-ND - Cut Tape (CT) 811-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78613/9JC-R |
Description | PULSE XFMR 1CT:1 10MH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10mH General Purpose Pulse Transformer 1CT:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 10mH | |
ET (Volt-Time) | 56VµS | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,81100 € | 18,11 € |
| 25 | 1,73880 € | 43,47 € |
| 50 | 1,68620 € | 84,31 € |
| 100 | 1,63490 € | 163,49 € |
| 250 | 1,56884 € | 392,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52040 € | 760,20 € |
| 1.000 | 1,47320 € | 1.473,20 € |
| 1.500 | 1,44617 € | 2.169,26 € |
| 2.500 | 1,41270 € | 3.531,75 € |
| 3.500 | 1,39104 € | 4.868,64 € |
| 5.000 | 1,36838 € | 6.841,90 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

