10mH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/9MC-R

DigiKey Part Number
811-3541-2-ND - Tape & Reel (TR)
811-3541-1-ND - Cut Tape (CT)
811-3541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78604/9MC-R
Description
PULSE XFMR 2:1 10MH
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transformer Type
General Purpose
Inductance
10mH
ET (Volt-Time)
56VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,81100 €18,11 €
251,73880 €43,47 €
501,68620 €84,31 €
1001,63490 €163,49 €
2501,56884 €392,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,52040 €760,20 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €