78604/4MC-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 1,42784 €
Datasheet
67µH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/4MC-R

DigiKey Part Number
811-3540-2-ND - Tape & Reel (TR)
811-3540-1-ND - Cut Tape (CT)
811-3540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78604/4MC-R
Description
PULSE XFMR 2:1 67UH
Customer Reference
Detailed Description
67µH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
4VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
2:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Part Status
Last Time Buy
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
67µH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78604/4JC-RMurata Power Solutions Inc.078604/4JC-R-ND1,42784 €Similar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,42784 €713,92 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €