67µH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/4JC

DigiKey Part Number
811-2420-ND
Manufacturer
Manufacturer Product Number
78604/4JC
Description
XFRMR 2:1 4VUS SMD TOROID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
67µH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
67µH
ET (Volt-Time)
4VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.04 oz (1.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,81100 €18,11 €
251,73880 €43,47 €
501,68620 €84,31 €
1001,63490 €163,49 €
2501,56884 €392,21 €
5001,52040 €760,20 €
1.0001,47320 €1.473,20 €
5.0001,36838 €6.841,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €