78604/2MC-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 1,41652 €
Datasheet
500µH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/2MC-R

DigiKey Part Number
78604/2MC-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
78604/2MC-R
Description
PULSE XFMR 2:1 500UH
Customer Reference
Detailed Description
500µH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
10VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
2:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Part Status
Last Time Buy
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
500µH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78604/2JC-RMurata Power Solutions Inc.078604/2JC-R-ND1,41652 €Similar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,41652 €708,26 €
Manufacturers Standard Package
Unit Price without VAT:1,41652 €
Unit Price with VAT:1,68566 €