1mH General Purpose Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78602/8C

DigiKey Part Number
811-3717-ND
Manufacturer
Manufacturer Product Number
78602/8C
Description
PULSE XFMR 1:1:1 1MH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1mH General Purpose Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
15VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1:1:1
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
1mH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,78800 €17,88 €
251,71720 €42,93 €
501,66520 €83,26 €
1001,61460 €161,46 €
2501,54932 €387,33 €
5001,50150 €750,75 €
1.0001,45488 €1.454,88 €
5.0001,35136 €6.756,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €