
78602/2JC-R | |
|---|---|
DigiKey Part Number | 811-78602/2JC-RTR-ND - Tape & Reel (TR) 811-78602/2JC-RCT-ND - Cut Tape (CT) 811-78602/2JC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78602/2JC-R |
Description | PULSE XFMR 1:1:1 380UH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 380µH General Purpose Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 10VµS |
Manufacturer Murata Power Solutions Inc. | Turns Ratio - Primary:Secondary 1:1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.375" L x 0.354" W (9.52mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type General Purpose | Operating Temperature -40°C ~ 85°C |
Inductance 380µH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,71720 € | 42,93 € |
| 50 | 1,66520 € | 83,26 € |
| 100 | 1,61460 € | 161,46 € |
| 250 | 1,54932 € | 387,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50150 € | 750,75 € |
| 1.000 | 1,45488 € | 1.454,88 € |
| 1.500 | 1,42819 € | 2.142,29 € |
| 2.500 | 1,39514 € | 3.487,85 € |
| 3.500 | 1,37374 € | 4.808,09 € |
| 5.000 | 1,35136 € | 6.756,80 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

