1.89mH General Purpose Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78602/1JC-R

DigiKey Part Number
811-3537-2-ND - Tape & Reel (TR)
811-3537-1-ND - Cut Tape (CT)
811-3537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78602/1JC-R
Description
PULSE XFMR 1:1:1 1.89MH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.89mH General Purpose Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
20VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1:1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
1.89mH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,80200 €18,02 €
251,73080 €43,27 €
501,67860 €83,93 €
1001,62750 €162,75 €
2501,56172 €390,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,51352 €756,76 €
1.0001,46652 €1.466,52 €
1.5001,43961 €2.159,41 €
2.5001,40630 €3.515,75 €
3.5001,38473 €4.846,56 €
5.0001,36218 €6.810,90 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €