
78601/8JC-R | |
|---|---|
DigiKey Part Number | 811-3534-2-ND - Tape & Reel (TR) 811-3534-1-ND - Cut Tape (CT) 811-3534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78601/8JC-R |
Description | PULSE XFMR 1:1 850UH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 850µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 78601/8JC-R Models |
Category | ET (Volt-Time) 15VµS |
Manufacturer Murata Power Solutions Inc. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.375" L x 0.354" W (9.52mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type General Purpose | Operating Temperature 0°C ~ 70°C |
Inductance 850µH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,80200 € | 18,02 € |
| 25 | 1,73080 € | 43,27 € |
| 50 | 1,67860 € | 83,93 € |
| 100 | 1,62750 € | 162,75 € |
| 250 | 1,56172 € | 390,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51352 € | 756,76 € |
| 1.000 | 1,46652 € | 1.466,52 € |
| 1.500 | 1,43961 € | 2.159,41 € |
| 2.500 | 1,40630 € | 3.515,75 € |
| 3.500 | 1,38473 € | 4.846,56 € |
| 5.000 | 1,36218 € | 6.810,90 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

