
78601/16JC | |
---|---|
DigiKey Part Number | 811-3704-ND |
Manufacturer | |
Manufacturer Product Number | 78601/16JC |
Description | PULSE XFMR 1:1 3.65MH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.65mH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 3.65mH | |
ET (Volt-Time) | 28VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 1,33000 € | 13,30 € |
25 | 1,31240 € | 32,81 € |
50 | 1,28680 € | 64,34 € |
100 | 1,21810 € | 121,81 € |
250 | 1,13228 € | 283,07 € |
500 | 1,06368 € | 531,84 € |
1.000 | 0,99505 € | 995,05 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |