
78253/55JC-R | |
|---|---|
DigiKey Part Number | 811-3112-2-ND - Tape & Reel (TR) 811-3112-1-ND - Cut Tape (CT) 811-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78253/55JC-R |
Description | TRANSFORMER 830UH MAX253 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products MAX253 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Active | Base Product Number |
Inductance 830 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,90100 € | 29,01 € |
| 25 | 2,78480 € | 69,62 € |
| 50 | 2,69940 € | 134,97 € |
| 100 | 2,61640 € | 261,64 € |
| 250 | 2,50984 € | 627,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43170 € | 1.215,85 € |
| 1.000 | 2,35561 € | 2.355,61 € |
| 1.500 | 2,31205 € | 3.468,08 € |
| 2.500 | 2,25819 € | 5.645,47 € |
| 3.500 | 2,22331 € | 7.781,59 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |




